C0G (NP0) multilayer ceramic capacitor provides 10 pF capacitance with ±10% tolerance and a 50 VDC rating. The 0402 SMD chip uses a stable Class I dielectric with 0 ±30 ppm/°C temperature coefficient and essentially zero voltage coefficient. Operating temperature spans -55°C to +125°C, and the device uses tin termination. Seven-inch tape-and-reel packaging is specified, and the part is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04025A100KAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Capacitance tolerance | ±10% |
| Rated DC voltage | 50VDC |
| Case size | 0402 |
| Operating temperature | -55 to +125°C |
| Dielectric | NP0 / C0G |
| Temperature coefficient | 0 ±30ppm/°C |
| Voltage coefficient | Essentially zero |
| Termination | Sn |
| Packaging | T&R 7in (180mm) |
| AEC-Q200 qualified | No |
| RoHS compliant | Yes |
| RoHS | Compliant |
| Aec-q200 | Not qualified |
Download the complete datasheet for AVX 04025A100KAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 04025A100KAT
Quick start guide for the DC568 demo board featuring the LTC3407 dual 600mA, 1.5MHz synchronous step-down regulator. Supports 2.5V-5.5V input with up to 96% efficiency.
Quick start guide for the DC701 demonstration circuit featuring the LTC3407, a dual 600mA, 1.5MHz synchronous step-down regulator with a 2.5V to 5.5V input range.