Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 50V DC rated voltage. Features C0G dielectric with 5% tolerance, operating from -55°C to 125°C. Surface mount device with 2 terminals, measuring 1mm in length, 0.5mm in width, and 0.56mm in height.
AVX 04025A101JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025A101JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.