The 04025A151FAT2A-62 is a 150pF ceramic capacitor from AVX with a voltage rating of 50VDC and a tolerance of 1%. It features a C0G dielectric and a standard technology. The capacitor is available in a 0402 package with a surface mount termination style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.56(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |