
This ceramic capacitor has a capacitance of 4.7 nanofarads and a DC rated voltage of 50 volts. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor measures 0.5mm in width, 1mm in length, and 0.56mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04025A4R7BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025A4R7BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.