
General purpose ceramic chip capacitor with 1000pF capacitance and 50V DC rated voltage. Features X7R dielectric, ±10% tolerance, and an operating temperature range of -55ºC to +125ºC. This two-terminal component has a compact 0402 (1005 mm) package with dimensions of 1mm length, 0.5mm width, and 0.56mm height. Terminations are Sn/NiBar, supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04025C102KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025C102KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 04025C102KAT2A
Demo manual for DC1974, a dual 14-bit ADC evaluation board featuring LTC2123 and LTC2122 with JESD204B outputs, supporting sample rates up to 250Msps.