Surface-mount multilayer ceramic capacitor provides 1 nF capacitance with ±20% tolerance and a 50 VDC rating. The X7R dielectric supports operation from -55°C to +125°C in an 0402 EIA case size. Tin termination is specified, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04025C102MAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1 nF |
| Capacitance Tolerance | ±20% |
| Rated DC Voltage | 50VDC |
| Case Size | 0402 |
| Operating Temperature | -55 to +125°C |
| Dielectric | X7R |
| Termination | Sn |
| Mounting Type | Surface Mount |
| Capacitor Type | MLCC |
| AEC-Q200 Qualified | No |
| RoHS | Compliant |
Download the complete datasheet for AVX 04025C102MAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 04025C102MAT
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.