Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal SMD component measures 1mm in length, 0.5mm in width, and 0.56mm in height, with a 10% capacitance tolerance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.56 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 04025C104KAT2A
Demonstration kit for LTC4124 and LTC4125 wireless Li-Ion charging. Supports 50mA charge current with a 3.0mm to 5.0mm air gap and Foreign Object Detection.