Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 04025C472KAT2A
Demonstration kit for LTC4124 and LTC4125 wireless Li-Ion charging. Supports 50mA charge current with a 3.0mm to 5.0mm air gap and Foreign Object Detection.