This 0.0025uF film capacitor is rated for 50V and has a compact 0.55x1x0.4mm package. It operates within a temperature range of -55C to 125C. The capacitor is a silicon type and is categorized as an other capacitor.
AVX 04025J2R5QBWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000025 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025J2R5QBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.