The 04025J3R6ABSTR from AVX is a 0402 film capacitor with a capacitance of 3.6nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.55mm in width, 1mm in length, and 0.4mm in height. It is a ceramic capacitor with a film capacitor type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04025J3R6ABSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 04025J3R6ABSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000036 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025J3R6ABSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.