This film capacitor is a 0.0000039uF ceramic device with a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 50 volts. It has a width of 0.55mm, a length of 1mm, and a height of 0.4mm. The capacitor is a two-terminal component and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04025J3R9ABSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 04025J3R9ABSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025J3R9ABSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.