The 04025J7R5BBWTR is a 0402 film capacitor from AVX with a capacitance of 0.0075uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.55mm in width, 1mm in length, and 0.4mm in height. It is a silicon capacitor with a film capacitor type.
AVX 04025J7R5BBWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000075 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025J7R5BBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.