The 0402 50V 0.0013uF multilayer ceramic capacitor is a 2-terminal component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.5mm in width and 1mm in length, with a height of 0.6mm. The capacitor is rated for a DC voltage of 50 volts and has a capacitance of 0.0013 microfarads.
AVX 04025U1R3BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | U |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 04025U1R3BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.