The AVX 04025U4R3BAT2A is a 0402 multilayer ceramic capacitor with a capacitance of 0.43nF and a DC rated voltage of 50V. It has a width of 0.5mm and a length of 1mm, with a height of 0.6mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a 0402 package type.
AVX 04025U4R3BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | U |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.