The AVX 0402 6.3V 1uF ceramic capacitor is a multilayer ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.5mm, a length of 1mm, and a height of 0.56mm. This capacitor is suitable for use in a variety of applications due to its compact size and high capacitance value.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04026D105KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04026D105KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.