Multilayer ceramic capacitor with 4.7µF capacitance and 6.3V DC rating. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. Non-polarized, two-terminal design with a 20% capacitance tolerance. Packaged in a 0402 SMD footprint with dimensions of 1mm length, 0.5mm width, and 0.71mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | NON-POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |