This 0402 non-polarized ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55C to 85C. The capacitor measures 0.5mm in width, 1mm in length, and 0.71mm in height. It is a multilayer ceramic (MLCC) capacitor type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | NON-POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |