This 0.068uF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125°C. It is available in a 0402 package size with a width of 0.5mm and a height of 0.56mm. The capacitor is a multilayer ceramic type with a minimum operating temperature of -55°C.
AVX 0402YA680KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.