Multilayer ceramic chip capacitor uses an X7R Class 2 dielectric in a 0402 EIA surface-mount case. The capacitor provides 10 nF capacitance with ±10% tolerance and a 16 VDC rating. It operates over a -55°C to +125°C temperature range and uses tin termination. Tape-and-reel packaging on a 7 inch reel is specified for the matched manufacturer orderable part.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10 nF |
| Capacitance tolerance | ±10% |
| Rated voltage DC | 16VDC |
| Case size | 0402 |
| Operating temperature | -55 to +125°C |
| Dielectric | X7R |
| Termination | Sn |
| Packaging | T&R 7in (180mm) |
| AEC-Q200 qualified | No |
| RoHS | Yes |
| RoHS | Yes |
These are design resources that include the AVX 0402YC103KAT
1MHz synchronous buck-boost LED driver using LTC3441 and LTC2050 to drive Luxeon III white LEDs at 1000mA from a 3V-4.2V Li-ion input.