
The 0402YC271KAT2A is a ceramic capacitor with a capacitance of 0.27uF, a DC rated voltage of 16V, and a maximum operating temperature of 125 degrees Celsius. It has a compact 0402 package size and a height of 0.56mm. The capacitor is designed for use in a variety of applications, including electronic circuits and systems that require a stable and reliable capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0402YC271KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0402YC271KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.