
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 16V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal SMD component measures 1mm in length, 0.5mm in width, and 0.56mm in height, with a 10% capacitance tolerance.
AVX 0402YD105KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.