This ceramic film capacitor has a capacitance of 0.0017uF and a DC rated voltage of 16V. It is available in a 0402 package type with dimensions of 0.55mm width, 1mm length, and 0.4mm height. The capacitor operates within a temperature range of -55°C to 125°C.
AVX 0402YJ1R7BBWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000017 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0402YJ1R7BBWTR to view detailed technical specifications.
No datasheet is available for this part.