This 0.1uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10 volts and is available in a 0402 package type. The capacitor is a multilayer ceramic type with a width of 0.5 millimeters and a height of 0.56 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0402ZC104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0402ZC104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 0402ZC104KAT2A
DC3103A demonstrates the LT3942 4-switch buck-boost regulator, providing 12V output at 1A from a 3V-36V input with 2MHz switching frequency and SSFM for low EMI performance.
Design guide for the DC1795A demonstration circuit featuring the LTC6950 1.4GHz low jitter PLL with five clock outputs, EZSync technology, and ClockWizard software support.