The 05085C103KAT2A ceramic capacitor from AVX is a 2.5nF component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 0.01 microfarads. The capacitor is a multilayer ceramic type with a 0508 package size and dimensions of 1.27mm in length and 2mm in width, with a height of 1.02mm.
Sign in to ask questions about the AVX 05085C103KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 05085C103KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 1.27 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 05085C103KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.