This 2.5mm x 1.27mm ceramic capacitor has a capacitance of 0.68uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55C to 125C. The capacitor is a multilayer ceramic type with a 0508 package type.
Sign in to ask questions about the AVX 05086C684MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 05086C684MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 1.27 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 05086C684MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.