This 2-terminal ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 6.3V. It is designed for use in applications where a compact, high-reliability capacitor is required. The capacitor is packaged in a 0508 package, measuring 2mm in width and 1.27mm in length, with a height of 1.02mm. It operates within a temperature range of -55°C to 85°C.
AVX 05086D105MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 1.27 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.