This 0.68uF ceramic capacitor features a 2.5mm x 1.27mm package with a maximum operating temperature of 125C. It has a DC rated voltage of 10V and is designed for use in a variety of applications. The capacitor is a multilayer ceramic type with a 0508 package size.
Sign in to ask questions about the AVX 0508ZC684MAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0508ZC684MAT4A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 1.27 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0508ZC684MAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.