This 2-terminal ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 10V. It is designed for use in a variety of applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 2mm in width and 1.27mm in length, with a height of 1.02mm. It is suitable for use in surface mount applications.
AVX 0508ZD105MAT4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 1.27 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.