
General purpose ceramic chip capacitor with 10pF capacitance and 100V DC rated voltage. Features a tight ±1% tolerance and C0G/NP0 dielectric for stable performance across a wide temperature range of -55ºC to +125ºC. This 2-terminal component measures 1.6mm in length and 0.81mm in width, with a height of 0.9mm, suitable for surface mount applications.
Sign in to ask questions about the AVX 06031A100FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 06031A100FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06031A100FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.