
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A221JT NEW GLOBAL PN 100V 220pF A 581-KGM15ACG2A221JT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06031A221JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.9 |
| Dielectric | C0G (NP0) |
| Case Code | 0603in |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06031A221JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.