This 0603 multilayer ceramic capacitor has a capacitance of 0.0022uF and a DC rated voltage of 100V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.9mm in height.
AVX 06031A2R2CAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06031A2R2CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.