This 0603 ceramic capacitor from AVX has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a capacitance of 5.6 nanofarads and a DC rated voltage of 100 volts. The capacitor measures 0.81 millimeters in width, 1.6 millimeters in length, and 0.9 millimeters in height.
AVX 06031A5R6JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06031A5R6JAT2A to view detailed technical specifications.
No datasheet is available for this part.