
This 0603 multilayer ceramic capacitor has a capacitance of 27nF and a DC rated voltage of 100V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.94mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06031C271K4Z2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SIZE(FLEXITERM) |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06031C271K4Z2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.