The AVX 06031J3R9BAWTR is a 2.39nF film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is part of the ACCU-F series. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.63mm in height. It is a ceramic capacitor with a chip package type.
AVX 06031J3R9BAWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | ACCU-F |
| Capacitance | 0.0000039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SIZE(ACCU-F) |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.