The 06031U240FAT2A ceramic capacitor from AVX features a capacitance of 0.024uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.76mm in width, 1.52mm in length, and 0.91mm in height. It is a multilayer ceramic (MLCC) capacitor with a 0603 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06031U240FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.76 |
| Length | 1.52 |
| Capacitance | 0.000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.91 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 06031U240FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.