The 0603 100V 0.024nF CERAMIC CAPACITOR from AVX is a ceramic capacitor with a capacitance of 0.024nF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for a DC voltage of 100V and has a width of 0.76mm, a length of 1.52mm, and a height of 0.91mm. It is a multilayer ceramic capacitor with a 0603 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06031U240JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.76 |
| Length | 1.52 |
| Capacitance | 0.000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.91 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 06031U240JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.