The 06031U560FAT2A is a 56nF ceramic capacitor from AVX with a maximum operating temperature of 125°C, a DC rated voltage of 100V, and a capacitance of 56nF. It has a 0603 package type and measures 0.76mm in width, 1.52mm in length, and 0.91mm in height. The capacitor is a multilayer ceramic (MLCC) type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.76 |
| Length | 1.52 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.91 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |