The AVX 06032C271JAZ2A is a ceramic capacitor with a capacitance of 0.27uF and a DC rated voltage of 200V. It has a 0603 size package and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type and is suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06032C271JAZ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | SIZE(FLEXITERM) |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06032C271JAZ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.