The AVX 06032U1R8BAT2A is a 0603 multilayer ceramic capacitor with a capacitance of 0.18nF and a DC rated voltage of 200V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.76mm in width, 1.52mm in length, and 0.91mm in height. It is a passive component suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06032U1R8BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.76 |
| Length | 1.52 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.91 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 06032U1R8BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.