This 0603 ceramic capacitor from AVX has a capacitance of 0.0000068uF and a DC rated voltage of 200V. It is designed to operate within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.76mm in width, 1.52mm in length, and 0.91mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.76 |
| Length | 1.52 |
| Capacitance | 0.0000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.91 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |