Surface-mount multilayer ceramic capacitor provides 0.01 µF capacitance in a 0603 chip size. The C0G/NP0 Class I dielectric has a 25 V rating and ±5% capacitance tolerance. The dielectric provides 0 ±30 ppm/°C temperature coefficient behavior and essentially zero voltage coefficient. Tape-and-reel packaging supports automated PCB assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06033A103JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.01µF |
| Voltage Rating DC | 25V |
| Capacitance Tolerance | ±5% |
| Dielectric | C0G / NP0 |
| Capacitor Class | Class I |
| Case Size | 0603 |
| Case Size Metric | 1608 |
| Length | 1.6mm |
| Width | 0.8mm |
| Temperature Coefficient | 0 ±30ppm/°C |
| Voltage Coefficient | Essentially zero |
| Mounting Type | Surface Mount |
| Packaging | Tape and Reel |
Download the complete datasheet for AVX 06033A103JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06033A103JAT2A
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.