The 0603 25V Ceramic Capacitor is a 0.18nF multilayer ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a 2-terminal component with dimensions of 0.81mm in width, 1.6mm in length, and 0.9mm in height. The capacitor is rated for a DC voltage of 25V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |