The 0603 CERAMIC CAPACITOR 25V 0.22uF 0603 is a 0603-sized ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.81mm, a length of 1.6mm, and a height of 0.9mm. This capacitor is rated for a DC voltage of 25V and has a capacitance of 0.22uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06033A221FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033A221FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.