The 0603 CERAMIC CAPACITOR 25V 0.33uF 0603 is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.81mm and a length of 1.6mm, with a height of 0.9mm. The capacitor is rated for a DC voltage of 25 volts and has a capacitance of 0.33 microfarads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06033A331FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033A331FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.