
0.1µF, 25V multilayer ceramic capacitor with X7R dielectric. Features a ±10% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This surface-mount device has a 0603 package size, measuring 1.6mm in length and 0.81mm in width, with a height of 0.9mm. Designed with two terminals for reliable circuit integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06033C104KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033C104KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.