The AVX 06033C821J4Z2A is a ceramic capacitor with a capacitance of 0.00082uF and a DC rated voltage of 25V. It has a package type of 0603 and is part of the SIZE(FLEXITERM) series. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.81mm in width, 1.6mm in length, and 0.94mm in height.
AVX 06033C821J4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SIZE(FLEXITERM) |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033C821J4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.