
0.1µF, 25V ceramic chip capacitor with a ±10% tolerance and X5R dielectric. Features a non-polarized design and operates across a temperature range of -55ºC to +85ºC. This general-purpose component has a 0603 (1608 mm) package size with a length of 1.6 mm and width of 0.81 mm. It is supplied on a 7" reel with Sn/NiBar termination.
AVX 06033D104KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033D104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.