
General purpose ceramic chip capacitor with 0.22µF capacitance and 25V DC rated voltage. Features X5R dielectric, ±10% capacitance tolerance, and an operating temperature range of -55ºC to +85ºC. This two-terminal component has a compact 0603 (1608 mm) package size with dimensions of 1.6mm length, 0.81mm width, and 0.9mm height. Terminations are Sn/NiBar, supplied on a 7" reel.
AVX 06033D224KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033D224KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.