The 06033E273ZAT4A is a ceramic chip capacitor from AVX with a capacitance of 0.027uF and a voltage rating of 25VDC. It has a tolerance of -20% to 80% and a dielectric of Z5U. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between 10°C and 85°C and is suitable for surface mount applications.
AVX 06033E273ZAT4A technical specifications.
| Capacitance | 0.027uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 06033E273ZAT4A to view detailed technical specifications.
No datasheet is available for this part.