The 0603 25V 22nF film capacitor is a 2-terminal component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 0.81mm in width, 1.6mm in length, and 0.63mm in height. The capacitor is rated for a DC voltage of 25V and has a capacitance of 22nF.
AVX 06033J220GBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.000022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033J220GBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.